- RS Stock No.:
- 177-1730
- Mfr. Part No.:
- 93LC86B-I/SN
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 27/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 25)
MYR3.248
Units | Per Unit | Per Pack* |
25 + | MYR3.248 | MYR81.20 |
*price indicative |
- RS Stock No.:
- 177-1730
- Mfr. Part No.:
- 93LC86B-I/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Microchip 93LC86B device is a 16Kb Microwire (3-wire) Serial EEPROM with dedicated 16-bit memory organization and a voltage operation range of 2.5 - 5.5V. Also available are the 93LC86A for dedicated 8-bit memory organization and the 93LC86C for hardware selectable word size using the ORG pin.
Addtional Features: Industry Standard Microwire Serial I/O
Up to 3 MHz clock compatibility
1024 x 16-Bit Organization
Automatic Erase All (ERAL) Before Write All (WRAL)
Self-Timed Erase and Write Cycles (5 ms max.)
Low Power Consumption:
Read current 100 uA (Typ), 1 mA (Max)
Write current 500 uA (Typ), 3 mA (Max)
Standby current 1 uA (Max at -40 to 85°C)
Software Write-Protection More than 1 million erase/write cycles
Data retention > 200 years
Grade 1 Temperature Range: -40°C to 125°C
Factory Programming Available Available in SOT-23-6, PDIP-8, SOIC-8, MSOP-8 and TSSOP-8
Up to 3 MHz clock compatibility
1024 x 16-Bit Organization
Automatic Erase All (ERAL) Before Write All (WRAL)
Self-Timed Erase and Write Cycles (5 ms max.)
Low Power Consumption:
Read current 100 uA (Typ), 1 mA (Max)
Write current 500 uA (Typ), 3 mA (Max)
Standby current 1 uA (Max at -40 to 85°C)
Software Write-Protection More than 1 million erase/write cycles
Data retention > 200 years
Grade 1 Temperature Range: -40°C to 125°C
Factory Programming Available Available in SOT-23-6, PDIP-8, SOIC-8, MSOP-8 and TSSOP-8
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Interface Type | Serial-3 Wire |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 1024 Word x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.5mm |
Data Retention | 200yr |
Minimum Operating Temperature | -40 °C |
Number of Words | 1024 |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +85 °C |