- RS Stock No.:
- 127-8189
- Mfr. Part No.:
- AT93C46E-PU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 127-8189
- Mfr. Part No.:
- AT93C46E-PU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Electrically Erasable PROM Serial Access
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 1kbit |
Interface Type | Serial-3 Wire |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Organisation | 64 x 16 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.8 → 5.5V |
Number of Bits per Word | 16bit |
Dimensions | 10.16 x 7.11 x 4.95mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 100yr |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 250ns |
Number of Words | 64 |