- RS Stock No.:
- 864-3355
- Mfr. Part No.:
- 1479305-1
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each (In a Pack of 10)
MYR22.244
Units | Per Unit | Per Pack* |
10 + | MYR22.244 | MYR222.44 |
*price indicative |
- RS Stock No.:
- 864-3355
- Mfr. Part No.:
- 1479305-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Cat 6 110 Style ACO Edge Connector
Cat 6 110 Style ACO (AMP Communications outlet) edge connector for use in conjunction with AMP NETCONNECT CAtegory 6 inserts and installation kits (see TE part numbers 1644031-x, 1644027-x, 1479306-1, 1479307-1, 1479317-1 and 1479318-1)
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Male |
Number of Rows | 1 |
Mounting Type | Surface Mount |
Termination Method | Screw |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Housing Material | ABS |
Depth | 19mm |
Width | 29.9mm |
Series Number | 1479305 |
Length | 38.8mm |