Amphenol FCI Female Edge Connector, Surface Mount, 32-Contacts, 2.54mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 859-9921
- Mfr. Part No.:
- 89898-316LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 859-9921
- Mfr. Part No.:
- 89898-316LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Dubox® Connectors
The Dubox® connector families offer an extensive range of through-hole and surface-mount part options, including single or double-row in either straight or right angle orientation from 2 to 50 positions with a current rating of 3A (maximum) per individual contact.
The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection.
The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection.
Applications: Electronic equipment or devices requiring a parallel planar or perpendicular board-to-board, wire to-board or flat cable interconnects
PCB Mounted
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 32 |
Number of Rows | 2 |
Pitch | 2.54mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Current Rating | 2 (Load) A, 3 A |
Housing Material | Glass Filled Thermoplastic |
Width | 6mm |
Maximum Operating Temperature | +125°C |
Series Number | 89898 |
Minimum Operating Temperature | -65°C |
Depth | 8mm |
Length | 81.2mm |