- RS Stock No.:
- 176-5844
- Mfr. Part No.:
- PS4-6.35T
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 176-5844
- Mfr. Part No.:
- PS4-6.35T
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High Current Connector for Busbar applications Plug-in design reduces man-hours required for construction and maintenance while improving safety. Allows a high current: Supports 150A (Derating curve, ambient temp 25°C : 400A) and 300A (Derating curve, ambient temp 25°C : 430A). The current value differs with the thickness of the busbar. Floating structure: Floating design with ±2mm for easy mating in blind mating applications which do not allow for easy visual inspection. The connector itself floats when unmated and moves freely in the range of ±2mm. However, when the busbar is inserted, it is secured by the contact pressure and the contact is stabilized. Plug-in design: Plug-in design reduces man-hours required for construction and maintenance while improving safety. Small-size design: Suitable for small-size design. Supports 1U rack size.
Specifications
Attribute | Value |
---|---|
Body Orientation | Vertical |
Gender | Female |
Number of Contacts | 1 |
Number of Rows | 1 |
Mounting Type | Screw Mount |
Termination Method | Screw |
Contact Plating | Silver Plated |
Contact Material | Copper Alloy |
Current Rating | 300A |
Voltage Rating | 600 V ac/dc |
Housing Material | Synthetic Resin |
Series | PS4 |
Depth | 44.6mm |
Card Type | Dual Edge |
Length | 70mm |
Width | 36mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |