- RS Stock No.:
- 471-294
- Mfr. Part No.:
- 586338040000909+
- Manufacturer:
- Panduit
- RS Stock No.:
- 471-294
- Mfr. Part No.:
- 586338040000909+
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Edge Connectors
Grey glass filled polyester mouldings to UL94V-0 with gold plated bifurcated contacts
Part assembled ready for insertion of ribbon cable
Part assembled ready for insertion of ribbon cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
IDC
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 40 |
Mounting Type | Cable Mount |
Contact Plating | Gold |
Current Rating | 1A |
Voltage Rating | 350 V |
Housing Material | Glass Fibre Reinforced PET |
Minimum Operating Temperature | -55°C |
Width | 10mm |
Length | 62.46mm |
Depth | 21.6mm |
Maximum Operating Temperature | +105°C |