Schneider Electric Earth Leakage Relay, 50Hz Frequency, 300mA Leakage
- RS Stock No.:
- 276-8733
- Mfr. Part No.:
- A9N18555
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR3,250.35
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,250.35 |
**price indicative
- RS Stock No.:
- 276-8733
- Mfr. Part No.:
- A9N18555
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Frequency Range | 50Hz | |
Leakage Range | 300mA | |
Protection Class | Type A | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Frequency Range 50Hz | ||
Leakage Range 300mA | ||
Protection Class Type A | ||
Related links
- Schneider Electric Earth Leakage Relay 300mA Leakage
- Schneider Electric Earth Leakage Relay 300mA Leakage
- Schneider Electric Earth Leakage Relay 500mA Leakage
- Siemens Earth Leakage Relay 3NO Output
- Broyce Control Earth Leakage Relay 7.5 mA Leakage SPNO Output
- Broyce Control Earth Leakage Relay 30A Leakage SPNO Output
- Broyce Control Earth Leakage Relay 1.5 mA Leakage SPNO Output
- Schneider Electric Earth Leakage Relay 400A Leakage