- RS Stock No.:
- 864-8414
- Mfr. Part No.:
- 281-657
- Manufacturer:
- Wago
59 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
103 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR47.02
Units | Per Unit |
1 + | MYR47.02 |
- RS Stock No.:
- 864-8414
- Mfr. Part No.:
- 281-657
- Manufacturer:
- Wago
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Wire Size | 28 → 12 AWG |
Number of Ways | 4 |
Termination Method | Cage Clamp |
Length | 86mm |
Width | 6mm |
Height | 29mm |