3M PELTOR X4 Ear Defender with Headband, 32dB, Black, Yellow
- RS Stock No.:
- 778-5222
- Mfr. Part No.:
- X4A-GB
- Manufacturer:
- 3M PELTOR
Bulk discount available
Subtotal (1 unit)*
MYR211.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 19 | MYR211.29 |
| 20 - 39 | MYR209.24 |
| 40 + | MYR206.74 |
*price indicative
- RS Stock No.:
- 778-5222
- Mfr. Part No.:
- X4A-GB
- Manufacturer:
- 3M PELTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M PELTOR | |
| Attachment Type | Headband | |
| Series | X4 | |
| Single Number Rating SNR | 32dB | |
| Bluetooth | No | |
| Product Weight | 234g | |
| Colour | Black, Yellow | |
| EN Standards | EN 352:2020 | |
| Ear Defender Type | Ear Defender | |
| Noise Cancelling Microphone | No | |
| FM Radio | No | |
| Active Noise Protection | No | |
| Push to Talk Button | No | |
| Standards Met | CE, EN 352-1 | |
| Folding | No | |
| Select all | ||
|---|---|---|
Brand 3M PELTOR | ||
Attachment Type Headband | ||
Series X4 | ||
Single Number Rating SNR 32dB | ||
Bluetooth No | ||
Product Weight 234g | ||
Colour Black, Yellow | ||
EN Standards EN 352:2020 | ||
Ear Defender Type Ear Defender | ||
Noise Cancelling Microphone No | ||
FM Radio No | ||
Active Noise Protection No | ||
Push to Talk Button No | ||
Standards Met CE, EN 352-1 | ||
Folding No | ||
RoHS Status: Exempt
X4 Ear Defender, 33 dB
The 3M™ Peltor™ X4 Ear Defender with new specially formulated damping pads with innovative foam in the sealing ring provide excellent acoustic protection, particularly against sounds by low frequencies.
3M™ Peltor™ X4 Ear Defender with standard headband
Colour coding: bright green, indicating high attenuation (SNR 33 dB) combined with an extremely slim, lightweight design
Suitable for industry
Colour coding: bright green, indicating high attenuation (SNR 33 dB) combined with an extremely slim, lightweight design
Suitable for industry
High Performance
These high-performance ear defenders have an SNR (single number rating) of 33 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise. At the same time, the X4 earmuffs are particularly robust and resistant to moisture. The generous space in the capsule interior ensures minimization of heat and moisture development.
Rugged Design
The X4 earmuffs are ruggedly built to cope with everyday wear and tear in harsh environments. A headband with green black capsules with a slim double-hanger design guarantees a secure fit and an exceptionally high level of comfort. The Peltor™ X4 Headband Ear Muff has a narrow capsule construction and electrically insulated headband wires.
Features and Benefits
• High performance hearing protector for protection against high noise levels, whilst maintaining a sleek, low profile, aesthetically pleasing design
• Innovative sealing ring provide excellent acoustic protection particularly against sounds dominated by low frequencies
• Slim and lightweight compared to other high attenuating earmuffs
• Electrically insulated wire headband
• Twin headband design helps reduce heat buildup with good fit and balance
• Innovative sealing ring provide excellent acoustic protection particularly against sounds dominated by low frequencies
• Slim and lightweight compared to other high attenuating earmuffs
• Electrically insulated wire headband
• Twin headband design helps reduce heat buildup with good fit and balance
Typical Applications
• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations
FAQ's
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Note
THE NEW 3M PELTOR PROTAC 3 SPEAK AND LISTEN COMMUNICATION EAR DEFENDERS ARE AVAILABLE
SEE STOCK NUMBERS 123-8886, 123-8887, 123-8888, 123-8889
Replacement Hygiene Kit, stock number 778-5253
SEE STOCK NUMBERS 123-8886, 123-8887, 123-8888, 123-8889
Replacement Hygiene Kit, stock number 778-5253
3M Ear Defenders, Electrically Insulated, 234g Weight - X4 Series - X4A-GB
When noisy working conditions pose a threat, stay safe with these ear defenders from 3M. Thanks to an SNR of 33dB, they keep your hearing safe in noisy environments. You'll be well-protected against low-frequency sounds, as the defenders have a unique sealing ring to help block these out. What's more, this black-and-yellow headset is comfortable to wear all day as it tips the scales at just 234g.
Features & Benefits
• Open headband design helps to reduce heat build-up
• Foam ear cushions enhance comfort
• ABS cups are strong and impact-resistant
• Electrically insulated headband for improved safety
• Foam ear cushions enhance comfort
• ABS cups are strong and impact-resistant
• Electrically insulated headband for improved safety
Applications
• Airports
• Mining operations
• Heavy industry
• Racetracks
• Mining operations
• Heavy industry
• Racetracks
What should I do if the ear cushions become worn or dirty?
You can simply order a hygiene kit (778-5253) that contains replacement sealing rings and muffler pads.
This product is SIRIM certified
Related links
- uvex K Ear Defender with Headband Black, Yellow
- 3M PELTOR Optime I Ear Defender with Headband Black, Yellow
- 3M PELTOR X2A Ear Defender with Headband Black, Yellow
- Portwest PW43 Ear Defender with Headband Black, Red
- 3M PELTOR X5A Ear Defender with Headband, 37dB
- 3M PELTOR Optime II Ear Defender with Headband, 31dB
- 3M PELTOR Optime III Ear Defender with Headband Black, Red
- JSP Sonis Ear Defender with Headband Orange
