Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Ear Protection
Ear Defenders
RS PRO Ear Defender with Headband, 26 → 30dB, Blue
RS Stock No.:
771-4891
Manufacturer:
RS PRO
Technical data sheets (2)
View all Ear Defenders
Discontinued product
RS Stock No.:
771-4891
Manufacturer:
RS PRO
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Attachment Type
Headband
Single Number Rating SNR
26 → 30dB
Product Weight
224g
Colour
Blue
Folding
Yes
Standards Met
CE, EN 352-1