Centurion Safety SANA Ear Shells with Helmet Attachment, 25dB, Black, Green

Subtotal (1 unit)*

MYR108.56

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 15 December 2025
  • Plus 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR108.56

*price indicative

RS Stock No.:
265-6080
Mfr. Part No.:
9943634 S725
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Attachment Type

Helmet

Series

SANA

Single Number Rating SNR

25dB

Bluetooth

No

Product Weight

243g

Colour

Black, Green

Headband

Yes

EN Standards

EN 352-3

Helmet Attachment

Yes

FM Radio

No

Ear Defender Type

Ear Defender

Noise Cancelling Microphone

No

Active Noise Protection

No

Push to Talk Button

No

Standards Met

EN 352-3

Folding

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Centurion Safety product is a helmet mounted ear defender that offers a wide range of attenuation levels, to suit the majority of industrial environments, thus providing protection against light industry noise through to extremely high noise levels. It is developed to provide superior performance and enhanced comfort and fit.

Stylish cup design in matt Black with gloss features
Easy to adjust steel arms for quick personalised fit
Soft wide cushions for maximum comfort
Compatible with the full range of Centurion safety helmets and face protection
Colour coded ring and front printing for easy identification and selection of the correct attenuation level

Helmet Attachment: euro,connect ,contour clips.

Related links