JSP Sonis Ear Shells with Helmet Attachment, 31dB
- RS Stock No.:
- 265-0772
- Mfr. Part No.:
- AEB030-0CY-051
- Manufacturer:
- JSP
Subtotal (1 unit)**
MYR174.98
54 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR174.98 |
**price indicative
- RS Stock No.:
- 265-0772
- Mfr. Part No.:
- AEB030-0CY-051
- Manufacturer:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Attachment Type | Helmet | |
Series | Sonis | |
Single Number Rating SNR | 31dB | |
Folding | No | |
Standards Met | EN 352-3 | |
Select all | ||
---|---|---|
Brand JSP | ||
Attachment Type Helmet | ||
Series Sonis | ||
Single Number Rating SNR 31dB | ||
Folding No | ||
Standards Met EN 352-3 | ||
Related links
- JSP Sonis Ear Shells with Helmet Attachment, 26dB
- JSP Sonis Ear Defender with Headband Orange
- 3M PELTOR Optime II Ear Shells with Helmet Attachment, 31dB
- 3M PELTOR LiteCom Plus Wireless Ear Shells with Helmet Attachment Yellow
- Moldex MX7 Listen Only Ear Shells with Helmet Attachment Blue, Noise Cancelling Microphone
- 3M PELTOR Optime II Ear Shells with Helmet Attachment Black, White
- JSP Sonis Ear Defender with Headband Grey
- JSP Sonis Ear Defender with Headband Yellow