- RS Stock No.:
- 262-6991
- Mfr. Part No.:
- 2000
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 262-6991
- Mfr. Part No.:
- 2000
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Head Band Ear Muff
The dB ex series were developed for maximum wearer comfort to encourage continuous use.
Wide cup openings, soft-touch cushions
Positive fit, low pressure support
Wide cup openings, soft-touch cushions
Positive fit, low pressure support
Type 1 : Yellow
For use where low to medium attenuation is required.
Lightweight, compact, multi-fit hearing
SLC80 rating: 20dB
Lightweight, compact, multi-fit hearing
SLC80 rating: 20dB
Type 2 : Blue
Medium range ear muff designed to provide maximum comfort
Providing minimum clamping pressure while retaining a maximum seal
SLC80 rating: 27dB.
Providing minimum clamping pressure while retaining a maximum seal
SLC80 rating: 27dB.
Type 3 : Green
For use in severe noise environments
extra wide cup openings
adjustable soft cushions
SLC80 rating: 28dB
extra wide cup openings
adjustable soft cushions
SLC80 rating: 28dB
Note
These products are now colour coded for rapid identification of protection level.
Approvals
AS 1270
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Single Number Rating SNR | 20dB |
Colour | Yellow |
Ear Defender Type | Ear Defender |
Active Noise Protection | No |