- RS Stock No.:
- 123-8889
- Mfr. Part No.:
- MT13H221P3E
- Manufacturer:
- 3M PELTOR
23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR726.68
Units | Per Unit |
1 + | MYR726.68 |
- RS Stock No.:
- 123-8889
- Mfr. Part No.:
- MT13H221P3E
- Manufacturer:
- 3M PELTOR
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
3M Peltor ProTac III Hearing Protection Headset
The 3M™ Peltor™ ProTac III headset is designed for use in tough and noisy environments. With a level dependent function and hands-free use with voice guided menus these Peltor ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.
High-Performance
These high-performance hearing protectors have an SNR (single number rating) of 32 decibels (dB) and powered by two AA batteries allowing 100 hours of use.
Rugged Design
The ProTac III hearing defenders are dependably safe and ruggedly built to cope with everyday wear and tear in harsh environments. Whatever the conditions you face at work, whether extreme heat or cold, damp environments or out in the rain, underground or in a generally noisy environment, you can rely on these ear defenders to keep on working and keep you safe.
Hands Free Use
The Peltor ProTac II Slim headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noises. The headset notifies the user of the battery status clearly every time it's switched on. A 3.5 mm stereo jack allows you to connect your mobile or two way radio for those calls you receive.
Features and Benefits
• Hearing protector helps protect against harmful noise, whilst allowing ambient sounds to be hear.
• Built-in level-dependent function allows the wearer to hear ambient sounds, such as conversations, machine sounds and warning signals.
• 3.5 mm stereo jack to connect to your mobile phone or two-way radio to hear the call right in your ear.
• Auto power off turns headset off after 4 hours of non-use, to save energy and a low-battery warning informs you when to change batteries.
• Voice guided menu system so no need to take your headset off.
• To reduce the corrosion caused by sweat the electronics are located in the outer part of the cup.
Typical Applications
• Industrial
• Construction
• Maintenance
• Agriculture
• Railway Works
FAQs
Does the Peltor ProTac III feature Active noise protection?
No, the Peltor ProTac III does have Level Dependent Noise Protection. So they are capable of blocking out harmful noises, whilst hearing ambient noises. If you do require Active Noise Protection you need the Peltor SportTac – Stock Number 884-2379.
Can the Peltor ProTac III Headset be connected to a mobile phone or MP3 player?
Yes, an external jack and the supplied cable allows you to stream music from the radio or the internet. The volume is automatically muted when there is a call over the communication radio, or when you want to reach someone.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Note
You can use the headset with a headband or with a helmet using a helmet attachment. For the stock with a helmet attachment please see stock number 123-8887.
Approvals
CE, EN352-1:2002, EN352-3:2002, EN352-4:2001 A1:2005, EN352-6:2002
3M PELTOR ProTac III Electronic Ear Defenders, Active Noise Protection, Headband Ear Defenders - MT13H221P3E
This 3M PELTOR electronic ear defenders provide effective noise protection with active noise cancellation technology. The sleek headband design and black color make them both stylish and practical for use in various environments. The ProTac III series ensures optimal performance meeting EN 352-3 standards.
Features & Benefits
• Active noise protection technology ensures a safe listening experience
• Wireless connection for convenience and easy mobility
• Listen-only communication type for focused use
• Radio ear defender type for versatile functionality
• Lightweight product weighing only 374g for comfort during prolonged use
• Wireless connection for convenience and easy mobility
• Listen-only communication type for focused use
• Radio ear defender type for versatile functionality
• Lightweight product weighing only 374g for comfort during prolonged use
Applications
• Ideal for use in industrial settings with high noise levels
• Suitable for construction workers, industrial technicians, and engineers requiring noise protection
• Suitable for construction workers, industrial technicians, and engineers requiring noise protection
Can these ear defenders withstand high noise levels?
These electronic ear defenders are designed with active noise protection for effective sound cancellation.
Will the wireless connection provide seamless communication?
The wireless feature allows for easy mobility without compromising on audio quality.
Is the product suitable for long working hours?
Yes, the lightweight design ensures comfort even during extended usage.
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | ProTac III |
Single Number Rating SNR | 31dB |
Bluetooth | No |
Connection Type | Wireless |
Product Weight | 374g |
Colour | Black |
FM Radio | No |
Noise Cancelling Microphone | No |
Ear Defender Type | Radio Ear Defender |
Active Noise Protection | No |
Push to Talk Button | No |
Communication Type | Listen Only |
Folding | No |
Standards Met | CE, EN 352-3 |