- RS Stock No.:
- 104-0901
- Mfr. Part No.:
- 1010970
- Manufacturer:
- Honeywell Safety
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 104-0901
- Mfr. Part No.:
- 1010970
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Thunder T3 Dielectric Earmuff
Thunder T3 dielectric earmuffs are complete with airflow control technology also including snap-in ear cushions. The snap-in air cushions allow you to change them quickly and easily. Designed to be worn in a fixed position with a quick click height adjustment. Airflow control technology delivers optimal attenuation across all frequencies. An attached non-deforming outer headband is strong and durable and the inner ventilated headband provides better positioning. The headbands minimise pressure on the head and are soft and comfortable. The dielectric construction makes the earmuffs suitable for wearing all day and suitable for all environments.
FEATURES and BENEFITS:
Ear protection
Adjustable headband
Non-deforming outer headband
Inner ventilated headband
Airflow control technology
Optimal attenuation
Snap-in ear cushions
Dielectric construction
Flexible
All day comfort
Excellent in warm and humid conditions
Tough
Durable
Adjustable headband
Non-deforming outer headband
Inner ventilated headband
Airflow control technology
Optimal attenuation
Snap-in ear cushions
Dielectric construction
Flexible
All day comfort
Excellent in warm and humid conditions
Tough
Durable
ATTENUATION:
SNR 36 dB
H 37 dB
M 34 dB
L 26 dB
H 37 dB
M 34 dB
L 26 dB
MATERIAL:
Plastic or Dielectric
PP webbing
POM
LDPE
PUR-E
PP
PVC
PP webbing
POM
LDPE
PUR-E
PP
PVC
APPLICATIONS:
Electrical
Industrial environments
Various other environments
Industrial environments
Various other environments
Standards
EN 352-1
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | Thunder T3 |
Single Number Rating SNR | 36dB |
Product Weight | 297g |
Colour | Black |
Standards Met | CE |