- RS Stock No.:
- 170-5537
- Mfr. Part No.:
- 74HC238PW,118
- Manufacturer:
- Nexperia
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 25)
MYR1.976
Units | Per Unit | Per Pack* |
25 - 600 | MYR1.976 | MYR49.40 |
625 - 1225 | MYR1.934 | MYR48.35 |
1250 + | MYR1.876 | MYR46.90 |
*price indicative |
- RS Stock No.:
- 170-5537
- Mfr. Part No.:
- 74HC238PW,118
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 74HC238: 74HCT238 decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The device features three enable inputs (E1 and E2 and E3). Every output will be LOW unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four '238 ICs and one inverter. The '238 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes.
Multiple input enable for easy expansion or independent controls
Integrated input latch to store the address of decoder lines
Ideal for memory chip select decoding
Asynchronous and synchronous load options
Overvoltage tolerant input options
Inverting and non-inverting output options
3-stage outputs
High frequency
Integrated input latch to store the address of decoder lines
Ideal for memory chip select decoding
Asynchronous and synchronous load options
Overvoltage tolerant input options
Inverting and non-inverting output options
3-stage outputs
High frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |