Dormer HSS, 2mm Diameter, 38 mm Overall
- RS Stock No.:
- 614-3800
- Mfr. Part No.:
- A0222.0
- Manufacturer:
- Dormer
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
MYR24.14
- RS Stock No.:
- 614-3800
- Mfr. Part No.:
- A0222.0
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Material | HSS | |
| Diameter | 2mm | |
| Point Angle | 135° | |
| Cutting Length | 12mm | |
| Overall Length | 38 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Material HSS | ||
Diameter 2mm | ||
Point Angle 135° | ||
Cutting Length 12mm | ||
Overall Length 38 mm | ||
RoHS Status: Not Applicable
HSS TiN Straight Shank Stub Drill (A022)
HSS TiN Coated Stub Drill for general machining applications up to x2.5 diameter.
Ideal for use in portable drills, turrets and automotic lathes
Titanium Nitride tip coating (2.0mm and above) to minimise wear, increase tool life and performance
Features self-centring split-point for excellent positional accuracy and hole quality
Manufactured to BS328/DIN1897 standards
Titanium Nitride tip coating (2.0mm and above) to minimise wear, increase tool life and performance
Features self-centring split-point for excellent positional accuracy and hole quality
Manufactured to BS328/DIN1897 standards

