- RS Stock No.:
- 182-1921
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 182-1921
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
HSCo Spot Weld Removal Drills
HSS cobalt (5%) drills for use with 3 jaw power tools
Use on alloy and hardened steels, etc where excess heat may be generated
Use on alloy and hardened steels, etc where excess heat may be generated
HSS, HSCo & HSS TiN
Drills with special ground self-centring points which 'mill' through spot welds to produce burr-free holes in single or double panels
Specifications
Attribute | Value |
---|---|
Material | HSCo |
Drill Bit Type | spot weld removal drill |
Diameter | 8mm |