Dormer 2-Piece Twist Drill Bit Set for Multi-Material
- RS Stock No.:
- 272-9418
- Mfr. Part No.:
- L000E500M6NO3XA002
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR118.88
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR118.88 |
*price indicative
- RS Stock No.:
- 272-9418
- Mfr. Part No.:
- L000E500M6NO3XA002
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Set Type | A002 Drill, E500 Tap | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist Drill Bit | |
| Series | L000 | |
| Number of Pieces | 2 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Set Type A002 Drill, E500 Tap | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist Drill Bit | ||
Series L000 | ||
Number of Pieces 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Hand tap drill set is a Duo Pack drill set which containing a straight flute hand tap according to ISO standard with corresponding drill. Suitable for hand and machine tapping. Available with plug lead NO2 for through holes or bottoming lead NO3 for blind holes. The convenient packaging ensures the right drill size to make a perfect thread.
ISO Metric threads M6
Number of items in set is 2
High speed steel tool material
Titanium nitride tip coated jobber length drill
Number of items in set is 2
High speed steel tool material
Titanium nitride tip coated jobber length drill
