![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 187-7006 | ||||||||||||||||||||||
Description | 10XBITS PH2 25MM 1/4 STAINLESS | ||||||||||||||||||||||
Manufacturer/Brand Name | Bahco | ||||||||||||||||||||||
Manufacturer Part No. | 65I/PH2 | ||||||||||||||||||||||
187-7006 | |
10XBITS PH2 25MM 1/4 STAINLESS | |
Bahco | |
65I/PH2 |
Date | Dec 14, 2019 |
For Phillips head screws, Stainless Steel bits
1/4" hexagon drive
Stainless steel bits prevent the formation of rust on stainless steel surfaces
Ideal for use on stainless steel screws
Torsion zone that absorbs torque peaks avoiding premature wear and tear and improving service life
High performance alloy steel
available in blister card (2 pieces) and plastic box (10 pieces)
Attribute | Value |
---|---|
Set Type | Screwdriver Bit |
Maximum Size | PH2 |
Material | Stainless Steel |
Number of Pieces | 10 |
Set Contents | PH2 |