ABB Security Alarm Door & Window Switch Surface Mount
- RS Stock No.:
- 248-8429
- Mfr. Part No.:
- GHV9210018V0022
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-8429
- Mfr. Part No.:
- GHV9210018V0022
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mounting Type | Surface Mount | |
| Activation Type | Magnetic Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mounting Type Surface Mount | ||
Activation Type Magnetic Switch | ||
- COO (Country of Origin):
- DE
The ABB lock monitoring is carried out with a special magnet and a reed contact. The magnet is mounted on the push rod of the window sash while the reed contact is mounted on the frame.
Length 30 mm
Height 6 mm
Width 6 mm
Height 6 mm
Width 6 mm
