Lascar Door Switch Surface Mount

Subtotal (1 unit)*

MYR258.01

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR258.01

*price indicative

RS Stock No.:
217-6279
Mfr. Part No.:
Wireless Alert DC
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Activation Type

Proximity Switch

Mounting Type

Surface Mount

Wireless

Yes

Operating Gap

20mm

Colour

White

Depth

66 mm

Height

13 mm

Operating Gap Maximum

20mm

Width

26mm

COO (Country of Origin):
GB
The Lascar introducing the Wireless Alert DC is a door contact monitor with email alert. The device monitors whether a door is open or closed using a two-part door contact sensor. Set up email alerts to receive warnings when doors open, close or both, you can even configure your device to delay sending an alert between 1 minute and 12 hours. The delay periods are useful in ensuring the device only alerts the user to genuine events, or in monitoring for lack of activity.

User configurable alerts for when opened, closed or both
Sends instant email alerts
On-board flashing light indicator
Wi-Fi connected
Long battery life
Typical applications are Controlled storage (e.g. environmentally sensitive goods), Offices, Leisure facilities , Facilities management, Visitor attractions
Comes with sticky pad and screws for mounting
Wireless Alert T, Wireless Alert TH, Wireless Alert TP alerts also available in this Lascar range

Related links