RS PRO Black EPDM Edging Strip, 20m | RS
Recently searched

    RS PRO Black EPDM Edging Strip, 20m

    Bulk discount available

    Subtotal (1 reel of 20 metres)**

    MYR732.31

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Reel(s)
    Per Reel
    Per Metre**
    1 - 4MYR732.31MYR36.616
    5 +MYR602.70MYR30.135

    **price indicative

    RS Stock No.:
    727-6043
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    20m

    Width

    22mm

    Height

    16 mm

    Material

    EPDM

    Product Type

    Edge Protection

    Clamping Range

    2 → 4mm

    Colour

    Black

    Related links