- RS Stock No.:
- 619-1641
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 15/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 20 Metre(s)
MYR819.25
Reel(s) | Per Reel | Per Metre* |
1 - 4 | MYR819.25 | MYR40.962 |
5 + | MYR674.25 | MYR33.712 |
*price indicative |
- RS Stock No.:
- 619-1641
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Panel Sealing Strip/Filler Profile for Glass Inspection Panels
Sealing strip for inspection panels in steel doors
Material EPDM
Panel sealing strip to 70±5 Shore A, filler profile to 85± 5 Shore A
Minimum bending radius of 70mm
To be used in conjunction with filler profile
Material EPDM
Panel sealing strip to 70±5 Shore A, filler profile to 85± 5 Shore A
Minimum bending radius of 70mm
To be used in conjunction with filler profile
Specifications
Attribute | Value |
---|---|
Length | 20m |
Width | 16.5mm |
Height | 21 mm |
Product Type | Edge Protection |
Material | EPDM |
Colour | Black |