Siemens Gate Latch, 68 x 43 x 40mm
- RS Stock No.:
- 287-3463
- Mfr. Part No.:
- 6FB1104-0AT01-0CP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR187.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR187.47 |
*price indicative
- RS Stock No.:
- 287-3463
- Mfr. Part No.:
- 6FB1104-0AT01-0CP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Spring Loaded | No | |
| Adjustable | Yes | |
| Latch Type | Gate Latch | |
| Dimensions | 68 x 43 x 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Spring Loaded No | ||
Adjustable Yes | ||
Latch Type Gate Latch | ||
Dimensions 68 x 43 x 40mm | ||
- COO (Country of Origin):
- DE
The Siemens Door clutch holder is specifically designed for toothed belts with a width of 12 mm. Its primary function is to securely hold the two ends of the toothed belt and facilitate the connection of the respective door leaf with the toothed belt.
RoHS compliant
Related links
- Siemens Gate Latch, 68 x 43 x 40mm
- Siemens Gate Latch, 72 x 61 x 51mm
- Werma 90dB Panel Mount Continuous Internal Piezo Buzzer 24V ac/dc Max
- Werma 90dB Panel Mount Continuous 43 x 40mm, 24V ac/dc Max
- Bopla BoLink Series Seal for Use with BoLink Enclosures, 71 x 43 x 4.6mm
- Schneider Electric PrismaSeT P Series Side Panel for Use with PrismaSeT PrismaSeT P Cubicle, 25 x 43 x 30mm
- Igus Linear Shaft Support Bearing Housing 39 x 43 x 28mm, OGA-12
- Schneider Electric PrismaSeT Series Rear Panel for Use with IP30 Enclosure 25 x 43 x
