- RS Stock No.:
- 868-1629
- Mfr. Part No.:
- 0F79-30A0
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 868-1629
- Mfr. Part No.:
- 0F79-30A0
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Door Interlock Panel Mount Switches
Momentary switching action with a useful 'cheat' position where plunger can be pulled out to lock the contacts 'on'. This allows service engineers to carry out maintenance.
Snap-in mounting
High over-travel and long life
Available with various terminal sizes
High over-travel and long life
Available with various terminal sizes
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Contact Configuration | DPDT |
Contact Current Rating | 10 A |
Terminal Type | Quick Connect |
Contact Material | Silver Cadmium Oxide |
Operating Force | 5.67 N, 7.57 N |
Case Material | Thermoplastic Polyester |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Width | 31.5mm |
Dimensions | 13.72 x 31.5 x 49.5mm |
Depth | 49.5mm |
Standards Met | VDE |
Length | 13.72mm |