Hirose Door Micro Switch
- RS Stock No.:
- 273-996
- Mfr. Part No.:
- HA69-00A
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 unit)**
MYR64.44
46 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 24 | MYR64.44 |
25 + | MYR62.12 |
**price indicative
Related links
- Hirose Door Micro Switch
- ZF Door Micro Switch SPDT 10 A @ 250 V ac, -40 → +85°C
- ZF Door Micro Switch DPDT 10 A @ 250 V ac, -40 → +85°C
- Rittal Door Micro Switch, Operation Key
- Rittal Door Micro Switch, 6A IP54
- Bulgin Door Micro Switch SPDT 5 A Polyamide
- Bulgin Door Micro Switch SPDT 2.5A Thermoplastic
- Bulgin Door Micro Switch SPDT 5 A IP44 Polyamide