DPDT-NO Microswitch, 10.1 A @ 250 V ac

  • RS Stock No. 699-0432
  • Mfr. Part No. AGX205F
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Small Interlock Switch (Light Force)

These safety interlock switches are compact and use a light force, typical applications include door interlocks for copiers, printers, fax machines and other compact appliances.

Constructed with dual restoration springs and double cut-off for safety
Contact gap greater than 4mm conforming to IEC60950-1

Specifications
Attribute Value
Contact Configuration DPDT-NO
Contact Current Rating 10.1 A @ 250 V ac
Terminal Type Tab
Actuator Type Plunger
Contact Material Silver Cadmium Oxide
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Operating Temperature Range -25 → +85°C
11 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 39.09
units
Per unit
1 - 24
MYR39.09
25 - 49
MYR36.05
50 - 99
MYR33.56
100 - 249
MYR31.75
250 +
MYR30.82
Related Products
Snap-in mountingReliable snap action mechanismLatch or momentaryInterlock switchDetection ...
Description:
Snap-in mountingReliable snap action mechanismLatch or momentaryInterlock switchDetection switchCircuit interrupt.
In rest position, plunger exerts no force on ...
Description:
In rest position, plunger exerts no force on switchSwitch has built in override facility for maintenanceLong over travelThe plunger has a tapped (4 BA) hole making it suitable for additional user attachmentsContact Rating - 15 A at 250VacSolder connection.
Momentary switching action with a useful 'cheat' position ...
Description:
Momentary switching action with a useful 'cheat' position where plunger can be pulled out to lock the contacts 'on'. This allows service engineers to carry out maintenance. Snap-in mountingHigh over-travel and long lifeAvailable with various terminal sizes.
Door open – Wheelchair symbol plus "Door Open" ...
Description:
Door open – Wheelchair symbol plus "Door Open" engraved on bezel, blue raised metal palm push lens with wheelchair symbol. Illuminated with 8 green LEDs,SOS - Red raised metal lens engraved "SOS" with 8 red LEDs and yellow bezel "Emergency ...