Exacompta Clear A4 Handifile Expanding Organiser
- RS Stock No.:
- 449-637
- Mfr. Part No.:
- 55298E
- Manufacturer:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-637
- Mfr. Part No.:
- 55298E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Handifile Expanding Organiser | |
| For Paper Size | A4 | |
| Material | PP | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Handifile Expanding Organiser | ||
For Paper Size A4 | ||
Material PP | ||
Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Exacompta Crystal PP Expanding File, 33x25cm, 13 Sections The Exacompta Expanding case is made from 0.7mm clear polypropylene. 33x25cm in size and has brightly coloured pp dividers. The file has an expanding spine and a press stud closure. Customizable tabs Capacity 400 Sheets The file has 13 sections
The Exacompta expanding case is made from durable 0.7mm clear polypropylene and measures 33x25cm in size. It features brightly colored PP dividers and a flexible expanding spine, allowing for ample storage. With 13 sections, it offers excellent organization for your documents, capable of holding up to 400 sheets. The press stud closure ensures secure storage, and the customizable tabs allow for easy labeling and identification of contents. A practical and vibrant solution for keeping your files organized and accessible.
File has an expanding spine and a press stud closure
Customizable tabs
A4 size
Customizable tabs
A4 size
