- RS Stock No.:
- 179-7997
- Mfr. Part No.:
- MST30C2HDPPD
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 179-7997
- Mfr. Part No.:
- MST30C2HDPPD
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MST30C2HDPPD Dual Monitor USB C Dock
This dual-monitor USB-C™ dock adds valuable data storage and backup to your Windows® laptop, and lets you easily set up a dual-monitor workstation, with no video driver set up required, right out of the box.
The USB-C dock connects your laptop to two DisplayPort monitors, a wired network and three USB 3.0 devices, while housing a 2.5 HDD or SSD bay, all through a single USB-C cable.
Create a Dual-Monitor Workstation
This USB C dock allows easy connection of two external displays, with no display driver set up, so you're up and running quickly.
Connect your USB-C laptop to:
2x DisplayPort displays at 1920 x 1200 resolution (60Hz)
1x DisplayPort display at 3840 x 2160 resolution (30Hz)
Add Data Storage and Backup
The USB 3.0 Type-C™ docking station provides external storage and backup with a built-in 2.5 SATA SSD/HDD bay. The 2.5" drive bay (SATA I, II, III) is ideal for professionals requiring high-performance external storage, and supports backup functions with Windows Backup or other backup software.
Connect Your Devices
Unlike some USB-C docks that may drop to USB 2.0 and limit Ethernet performance, this USB-C dock offers full USB 3.0 and network bandwidth. This provides faster data transfer speeds for USB 3.0 peripherals and supports true Gigabit Ethernet throughput.
Connect your USB devices with three USB 3.0 ports (including one fast-charge port). The port replicator also provides a Gigabit Ethernet port (with PXE Boot) and 3.5 mm headset port.
60W Charging Power
The USB-C docking station with Power Delivery (up to 60W) supports charging through the included 100W power adapter.
MST30C2HDPPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.
The USB-C dock connects your laptop to two DisplayPort monitors, a wired network and three USB 3.0 devices, while housing a 2.5 HDD or SSD bay, all through a single USB-C cable.
Create a Dual-Monitor Workstation
This USB C dock allows easy connection of two external displays, with no display driver set up, so you're up and running quickly.
Connect your USB-C laptop to:
2x DisplayPort displays at 1920 x 1200 resolution (60Hz)
1x DisplayPort display at 3840 x 2160 resolution (30Hz)
Add Data Storage and Backup
The USB 3.0 Type-C™ docking station provides external storage and backup with a built-in 2.5 SATA SSD/HDD bay. The 2.5" drive bay (SATA I, II, III) is ideal for professionals requiring high-performance external storage, and supports backup functions with Windows Backup or other backup software.
Connect Your Devices
Unlike some USB-C docks that may drop to USB 2.0 and limit Ethernet performance, this USB-C dock offers full USB 3.0 and network bandwidth. This provides faster data transfer speeds for USB 3.0 peripherals and supports true Gigabit Ethernet throughput.
Connect your USB devices with three USB 3.0 ports (including one fast-charge port). The port replicator also provides a Gigabit Ethernet port (with PXE Boot) and 3.5 mm headset port.
60W Charging Power
The USB-C docking station with Power Delivery (up to 60W) supports charging through the included 100W power adapter.
MST30C2HDPPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
Power and charge your laptop with Power Delivery 2.0 (up to 60W)
Reliable Gigabit Ethernet port, with PXE Boot support and Wake-on-LAN
Easily connect dual DisplayPort monitors right out of the box, with no display drivers to set up
Add data storage and backup with an internal 2.5 SATA SSD/HDD drive bay
Connect your USB devices with 3x USB 3.0 (Type-A) ports including 1x Fast-Charge
Reliable Gigabit Ethernet port, with PXE Boot support and Wake-on-LAN
Easily connect dual DisplayPort monitors right out of the box, with no display drivers to set up
Add data storage and backup with an internal 2.5 SATA SSD/HDD drive bay
Connect your USB devices with 3x USB 3.0 (Type-A) ports including 1x Fast-Charge
Applications
Ideal for professionals requiring multiple sources for external storage or large file backups
For USB-C equipped laptops, supports backup functions using Windows Backup or other backup software
For USB-C equipped laptops, supports backup functions using Windows Backup or other backup software
Whats in the package?
Docking station
1 m USB-C cable
Hard-drive mounting screws
Universal power adapter (NA/JP, UK, EU, ANZ)
Quick-start guide
1 m USB-C cable
Hard-drive mounting screws
Universal power adapter (NA/JP, UK, EU, ANZ)
Quick-start guide
Note
Ensure your laptops drivers, firmware, and operating system are current prior to using the docking station.
Video output capabilities depend on the video card and hardware specifications of the connected laptop.
Not all USB-C ports support the full functionality of the USB Type-C standard. Ensure that your laptop
USB-C port supports DP Alt Mode and USB Power Delivery.
Not all Thunderbolt 3 USB-C ports support the full functionality of the Thunderbolt 3 standard. Ensure that your laptop Thunderbolt 3 port supports USB Power Delivery.
Video output capabilities depend on the video card and hardware specifications of the connected laptop.
Not all USB-C ports support the full functionality of the USB Type-C standard. Ensure that your laptop
USB-C port supports DP Alt Mode and USB Power Delivery.
Not all Thunderbolt 3 USB-C ports support the full functionality of the Thunderbolt 3 standard. Ensure that your laptop Thunderbolt 3 port supports USB Power Delivery.
FAQs
What is USB-C?
USB-C is a type of USB connector that is capable of supporting the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 3 |
Bus Type | USB-C |
USB Standard | USB 3.0 |
Number of Displays Supported | 2 |
USB Connection Type | USB C |
Video Connection Type | DisplayPort |
Maximum Resolution | 3840 x 2160 |