- RS Stock No.:
- 653-8309
- Mfr. Part No.:
- PRA13752
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,470.12
Units | Per Unit |
1 - 4 | MYR1,470.12 |
5 - 6 | MYR1,439.24 |
7 + | MYR1,396.06 |
- RS Stock No.:
- 653-8309
- Mfr. Part No.:
- PRA13752
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Surface-mounting Pragma enclosures
Internal modular enclosures with 1 to 3 rows, designed for housing distribution boards in residential and tertiary buildings.
Manufactured in a RAL 9016 colour self-extinguishing insulating material.
Enclosures compatible with Distri'clic XE splitters for installing Duoline plug-in equipment
Fire and extreme temperature resistance: 750 °C.
Composed of a base, a removable and adjustable chassis, gland plates and phase / neutral terminals.
Manufactured in a RAL 9016 colour self-extinguishing insulating material.
Enclosures compatible with Distri'clic XE splitters for installing Duoline plug-in equipment
Fire and extreme temperature resistance: 750 °C.
Composed of a base, a removable and adjustable chassis, gland plates and phase / neutral terminals.
Standards
IEC 60439-3
Standards
IEC 60439-3
Specifications
Attribute | Value |
---|---|
Number of Outgoing Ways | 18 |
Maximum Current | 90 A |
Better World Verification | Green Premium |
Better World Product | Yes |