- RS Stock No.:
- 498-3218
- Mfr. Part No.:
- 13155
- Manufacturer:
- Schneider Electric
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,384.47
Units | Per Unit |
1 + | MYR1,384.47 |
- RS Stock No.:
- 498-3218
- Mfr. Part No.:
- 13155
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Kaedra weatherproof enclosures for modular switchgear and sockets
Single row weatherproof modular enclosures, can accommodate 5 to 13 modules of 18 mm, and 2 to 4 sockets.
Enclosure in light grey RAL 7035 and transparent green door.
Each enclosure includes: set of snap-on base/front face hinges, marker kit, wire strap, terminal support, terminal, divisible blanking plates, functional plates and Class 2 protective cap.
Stainless steel screws
Enclosure in light grey RAL 7035 and transparent green door.
Each enclosure includes: set of snap-on base/front face hinges, marker kit, wire strap, terminal support, terminal, divisible blanking plates, functional plates and Class 2 protective cap.
Stainless steel screws
Specifications
Attribute | Value |
---|---|
Number of Outgoing Ways | 39 |
Range | Kaedra |
Lockable | Yes |