HENSEL ENYBOARD ENYBOARD Distribution Board 63A

Subtotal (1 unit)*

MYR1,065.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,065.20

*price indicative

RS Stock No.:
117-143
Mfr. Part No.:
KV 2736
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Mount Type

DIN Rail

Colour

Grey

Supply Voltage

400V ac

External Depth

129mm

IP Rating

IP54, IP66

External Width

403mm

Material

Polystyrene

External Height

483mm

Number of Rows

2

Standards/Approvals

EN 60670-24, IEC 60695-2-11

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box with a degree of protection of IP66, is a versatile solution for various electrical installations. With a 2 row design and FIXCONNECT terminal technology, it offers up to 4 different potentials, suitable for DIN rail equipment up to 63 A. The grey-coloured gland, made of PS material, ensures a power dissipation capability of 38 watts at 30 K. With dimensions of 403mm x 483mm x 129mm and a weight of 3.23 kg, it provides reliable insulation and protection for electrical components.

IK08 impact protection rated

IP54 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy