Phoenix Contact Distribution Block, 5mA, 5 V
- RS Stock No.:
- 881-0656
- Mfr. Part No.:
- 1674862
- Manufacturer:
- Phoenix Contact
Bulk discount available
Price 1 Box of 100**
MYR1,739.45
Temporarily out of stock - back order for despatch 09/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 - 4 | MYR1,739.45 | MYR17.394 |
5 + | MYR1,565.51 | MYR15.655 |
**price indicative
- RS Stock No.:
- 881-0656
- Mfr. Part No.:
- 1674862
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Distribution Block 5 V
- Phoenix Contact Distribution Block 10 → 35mm² 1000 V, Grey
- Phoenix Contact Distribution Block 192A Blue
- Phoenix Contact Distribution Block 35mm² 1000 V, Blue
- Phoenix Contact Distribution Block, 5 Way
- Phoenix Contact Distribution Block
- Phoenix Contact Distribution Block, Grey
- Phoenix Contact Distribution Block, 6 Way