Honeywell Safety 5210 Series Disposable Face Mask, FFP2, Non-Valved, Moulded 20 per Package
- RS Stock No.:
- 245-7372
- Mfr. Part No.:
- 1005584-V2
- Manufacturer:
- Honeywell Safety
Subtotal (1 box of 20 units)**
MYR305.69
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR305.69 | MYR15.284 |
**price indicative
- RS Stock No.:
- 245-7372
- Mfr. Part No.:
- 1005584-V2
- Manufacturer:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Protection Rating | FFP2 | |
Valved | No | |
Moulded/Fold Flat | Moulded | |
Standards Met | EN 149:2001+A1:2009 | |
Series | 5210 | |
Includes Safety Glasses | No | |
Adjustable Nose Clips | Yes | |
Quantity Per Package | 20 | |
Colour | White | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Protection Rating FFP2 | ||
Valved No | ||
Moulded/Fold Flat Moulded | ||
Standards Met EN 149:2001+A1:2009 | ||
Series 5210 | ||
Includes Safety Glasses No | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20 | ||
Colour White | ||
Related links
- Honeywell Safety 5211 Series Disposable Face Mask Valved, Moulded 20 per Package
- 3M 7100258910 Series Disposable Face Mask Non-Valved, Fold Flat
- JSP F600 Series Disposable Face Mask Non-Valved, Fold Flat 40 per Package
- 3M 8000 Series Disposable Face Mask for General Purpose Protection Non-Valved, Moulded 10 per Package
- 3M 7100199506 Series Disposable Face Mask for General Purpose Protection Non-Valved, Fold Flat
- 3M 8300 Series Disposable Face Mask for General Purpose Protection Non-Valved, Moulded 10 per Package
- 3M 8000 Series Disposable Face Mask for General Purpose Protection Non-Valved, Moulded 20 per Package
- JSP SpringFit Series Disposable Face Mask for Aerosols Toxic Protection Non-Valved, Fold Flat 10 per