Moldex Air Series Disposable Respirator for General Purpose Protection, FFP3, Valved, Moulded 10 per Package
- RS Stock No.:
- 232-5880
- Mfr. Part No.:
- 320001
- Manufacturer:
- Moldex
Subtotal (1 pack of 10 units)*
MYR470.80
FREE delivery for orders over RM 500.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR47.08 | MYR470.80 |
*price indicative
- RS Stock No.:
- 232-5880
- Mfr. Part No.:
- 320001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Protection Rating | FFP3 | |
| Valved | Yes | |
| Moulded/Fold Flat | Moulded | |
| Standards Met | CE, EN 149:2001+A1:2009 | |
| Series | Air | |
| Includes Safety Glasses | No | |
| Quantity Per Package | 10 | |
| Category | Respiratory Protection | |
| Colour | Blue, White | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Protection Rating FFP3 | ||
Valved Yes | ||
Moulded/Fold Flat Moulded | ||
Standards Met CE, EN 149:2001+A1:2009 | ||
Series Air | ||
Includes Safety Glasses No | ||
Quantity Per Package 10 | ||
Category Respiratory Protection | ||
Colour Blue, White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Moldex FFP3 Face Mask, Pack of 10, 28g - Air Series - 3200
Use this face mask from Moldex to protect against dust and fumes. Its FFP3 protection rating means that it filters out 99% of particles for maximum safety in harsh environments. Thanks to its pleated filter technology, it minimises breathing resistance for increased comfort. It comes with an adjustable clip and strap, helping to ensure a good fit and making it easy to put on and take off.
Features & Benefits
• Meets EN 149:2001+A1:2009 standards for respiratory devices
• Polyethylene nose seal to prevent particles from entering the mask
• DuraMesh® structure made from EVA and polypropylene for durability
• Polyethylene nose seal to prevent particles from entering the mask
• DuraMesh® structure made from EVA and polypropylene for durability
Applications
• Processing industry
• Biochemical laboratories
• Solvent application
• Biochemical laboratories
• Solvent application
Does this mask cause moisture build-up?
The mask has a Ventex® valve that opens when you exhale to reduce heat and condensation inside the mask, making it more comfortable to wear.
Related links
- Moldex Moldex Smart Series Disposable Respirator for General Purpose Protection Valved, Moulded 10 per Package
- RS PRO Disposable Respirator for General Purpose Protection Valved, Moulded 10 per Package
- Delta Plus M1300 Series Disposable Face Mask for General Purpose Protection Valved, Moulded 2 per Package
- 3M 9900 Series Respirator Mask for General Purpose Protection Valved, Moulded 180Each per Package
- Inspire Protection 2130V Series Respirator Mask for General Purpose Protection Valved, Moulded 12 per Package
- Skytec AMF3CV Series Disposable Respirator for Welding Protection Valved, Moulded 10 per Package
- Skytec ASRIX Series Disposable Respirator for General Purpose Protection Valved, Fold Flat 20Each per Package
- Skytec ASRASF Series Disposable Respirator for General Purpose Protection Valved, Fold Flat 15Each per Package
