Medicom White PP Splash & Particle Resistant Disposable Apron, 50Set Per Box

Subtotal (1 pack of 50 units)*

MYR220.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR220.04MYR4.401

*price indicative

RS Stock No.:
198-512
Mfr. Part No.:
40.301/02
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Colour

White

Gender

Unisex

Material Properties

Splash & Particle Resistant

Material

PP

Quantity Per Package

50Set

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen single use Blouse hygiene classic PP is a hygienic gown designed to protect both the operator and the work environment. Made from lightweight polypropylene, it ensures comfort and safety with its elasticated features and snap button closure.

Protects environment from body particles
Single use and non sterile design
Shields the operator from dirt and contaminants

Related links