Medicom White PP Splash & Particle Resistant Disposable Apron, 50Each Per Box

Subtotal (1 pack of 50 units)*

MYR227.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR227.38MYR4.548

*price indicative

RS Stock No.:
198-439
Mfr. Part No.:
40.401/06
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Colour

White

Gender

Unisex

Material Properties

Splash & Particle Resistant

Material

PP

Quantity Per Package

50Each

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen disposable hygiene gowns made of polyproplene are designed to protect the work environment from bodily particles while providing operators with protection against stains and dirt.

Single use and non sterline
Sewn with elasticated collar and cuffs
2 integrated pockets

Related links