- RS Stock No.:
- 812-3978
- Mfr. Part No.:
- TLC5916IN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-3978
- Mfr. Part No.:
- TLC5916IN
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Number of Pins | 16 |
Supply Voltage | 13 → 18 V |
Number of Segments | 8 |
Maximum Supply Current | 24mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Through Hole |