- RS Stock No.:
- 796-9482
- Mfr. Part No.:
- TS19376CY5 RMG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 796-9482
- Mfr. Part No.:
- TS19376CY5 RMG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
LED Drivers, Taiwan Semiconductor
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Specifications
Attribute | Value |
---|---|
Package Type | SOT-89 |
Display Type | LED |
Number of Pins | 5 |
Supply Voltage | 6 V |
Maximum Supply Current | 0.5µA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Width | 2.6mm |
Height | 1.6mm |
Length | 4.6mm |