- RS Stock No.:
- 761-8689
- Mfr. Part No.:
- LT3465ES6#TRMPBF
- Manufacturer:
- Analog Devices
148 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR19.97
Units | Per Unit |
1 + | MYR19.97 |
- RS Stock No.:
- 761-8689
- Mfr. Part No.:
- LT3465ES6#TRMPBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Linear Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | TSOT-23 |
Display Type | LED |
Number of Pins | 6 |
Supply Voltage | 2.7 → 5.5 V |
Maximum Supply Current | 3.3mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 1.75mm |
Height | 0.9mm |
Length | 2.9mm |