- RS Stock No.:
- 177-0438
- Mfr. Part No.:
- MIC4830YMM
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 15/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 100)
MYR7.655
Units | Per Unit | Per Tube* |
100 - 100 | MYR7.655 | MYR765.50 |
200 - 300 | MYR7.486 | MYR748.60 |
400 + | MYR7.348 | MYR734.80 |
*price indicative |
- RS Stock No.:
- 177-0438
- Mfr. Part No.:
- MIC4830YMM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MIC4830 is a low noise 180VPP electroluminescent (EL) lamp driver. Using advanced Bipolar, CMOS, DMOS (BCD) technology, the MIC4830 integrates a high voltage boost converter and an H-bridge driver for driving a large EL lamp. The MIC4830 can drive large panel displays for mobile phones, MP3 players, or automotive electronics where EL panels are used for backlighting. The MIC4830 offers design flexibility with adjustable lamp and boost converter frequencies, simply by applying external resistors.
1.8V to 5.5V input voltage
180VPP output voltage
Low audible noise EL drive waveform
Supports EL panel sizes up to 4in² (25cm²)
Low 45μA operating supply current
Small inductor size with low profile (220μH)
1.8V to 5.5V input voltage
180VPP output voltage
Low audible noise EL drive waveform
Supports EL panel sizes up to 4in² (25cm²)
Low 45μA operating supply current
Small inductor size with low profile (220μH)
Adjustable boost converter frequency
Adjustable EL lamp frequency
180VPP output voltage
Low audible noise EL drive waveform
Supports EL panel sizes up to 4in² (25cm²)
Low 45μA operating supply current
Small inductor size with low profile (220μH)
1.8V to 5.5V input voltage
180VPP output voltage
Low audible noise EL drive waveform
Supports EL panel sizes up to 4in² (25cm²)
Low 45μA operating supply current
Small inductor size with low profile (220μH)
Adjustable boost converter frequency
Adjustable EL lamp frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | MSOP |
Number of Pins | 8 |
Supply Voltage | (Maximum) 5.5 V |
Maximum Supply Current | 45µA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 3mm |
Height | 0.92mm |
Length | 3mm |