- RS Stock No.:
- 166-2046
- Mfr. Part No.:
- FL7733AMX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-2046
- Mfr. Part No.:
- FL7733AMX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
LED Drivers, Fairchild Semiconductor
Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable. Some Fairchild LED drivers are integrated with a constant-current (CC) driver which will monitor the loop current of each LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Specifications
Attribute | Value |
---|---|
Package Type | SOP8 |
Display Type | LED |
Supply Voltage | 13.4 V |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Width | 3.9mm |
Height | 1.75mm |
Length | 4.9mm |