- RS Stock No.:
- 877-8502
- Mfr. Part No.:
- 97C10ST
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-8502
- Mfr. Part No.:
- 97C10ST
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Grayhill 97C Series
The 97C series of surface mount DIP Switches from Greyhill are used in any DIP application where space is at a premium such as notebook computers, CD-ROM drives and cellular base stations.
The Greyhill 97C Series DIP switch is half the size of standard DIP switches and is available with 2, 4, 6, 8 & 10 positions.
The Greyhill 97C Series DIP switch is half the size of standard DIP switches and is available with 2, 4, 6, 8 & 10 positions.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Material | Brass |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 300V ac |