- RS Stock No.:
- 793-1510
- Mfr. Part No.:
- BD02
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 793-1510
- Mfr. Part No.:
- BD02
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C & K BD Series Vertical DIP Switches
Vertical full profile DIP switches from C & K feature an open bottom construction to allow for solder washing without the need for a tape seal
Features and Benefits
- Traditional full profile DIP switch
- Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 25 V dc
- Life: 10000 make and break cycles at full load
Applications
- Address switch for industrial controls
- Logic switching for computers and peripherals
- Function controlling for numerous applications
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Extended |
Contact Current Rating | 25 mA@ 25 V dc |
Mechanical Life | 10000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |