Omron 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
- RS Stock No.:
- 616-0669
- Mfr. Part No.:
- A6R-102RS
- Manufacturer:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 616-0669
- Mfr. Part No.:
- A6R-102RS
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Positions | 10 | |
| Mounting Type | Through Hole | |
| Package Style | DIP | |
| Actuator Type | Rotary Shaft | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +80°C | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 250V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Package Style DIP | ||
Actuator Type Rotary Shaft | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +80°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 250V ac | ||
- COO (Country of Origin):
- CN
DIP Sealed Rotary Switches (IP60)
A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.
Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Related links
- Omron 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
- Omron 16 Way Through Hole DIP Switch, Rotary Shaft Actuator
- Omron 10 Way Through Hole DIP Switch 10P, Rotary Shaft Actuator
- KNITTER-SWITCH 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
- Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Shaft Actuator
- Omron 16 Way Surface Mount DIP Switch, Rotary Shaft Actuator
- Omron 16 Way Through Hole DIP Switch 16P, Rotary Shaft Actuator
