- RS Stock No.:
- 602-3419
- Mfr. Part No.:
- CES-0202MC
- Manufacturer:
- Nidec Components
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR7.80
Units | Per Unit |
1 - 49 | MYR7.80 |
50 - 99 | MYR7.65 |
100 - 249 | MYR7.43 |
250 - 499 | MYR7.24 |
500 + | MYR7.10 |
- RS Stock No.:
- 602-3419
- Mfr. Part No.:
- CES-0202MC
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Contact Configuration | DPST |
Contact Material | Gold Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA @ 6 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 500V ac |