- RS Stock No.:
- 473-2206
- Mfr. Part No.:
- CHP-081B
- Manufacturer:
- Nidec Components
160 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR16.55
Units | Per Unit |
1 - 49 | MYR16.55 |
50 - 99 | MYR16.33 |
100 - 249 | MYR15.86 |
250 - 499 | MYR15.39 |
500 + | MYR15.04 |
- RS Stock No.:
- 473-2206
- Mfr. Part No.:
- CHP-081B
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
In-Line Switches and In-Line CHP Series Lever (half pitch)
Gull wing SMT terminals
Slide switches side adjustment type (piano type)
High reliability due to AU plated terminals
Lead-free
Slide switches side adjustment type (piano type)
High reliability due to AU plated terminals
Lead-free
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | PCB |
Contact Configuration | SPST |
Contact Material | Gold Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 100 mA @ 6 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 500V ac |