- RS Stock No.:
- 451-1526
- Mfr. Part No.:
- S-2011A
- Manufacturer:
- Nidec Components
181 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR13.98
Units | Per Unit |
1 - 49 | MYR13.98 |
50 - 99 | MYR13.56 |
100 - 249 | MYR13.15 |
250 - 499 | MYR12.87 |
500 + | MYR12.61 |
- RS Stock No.:
- 451-1526
- Mfr. Part No.:
- S-2011A
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | PCB |
Contact Material | Gold Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA@ 5 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 300V ac |