Nidec Components 16 Way PCB DIP Switch, Rotary Flush Actuator
- RS Stock No.:
- 352-4666
- Mfr. Part No.:
- S-1010A
- Manufacturer:
- Nidec Components
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR10.86
FREE delivery for orders over RM 500.00
In Stock
- 1,561 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR10.86 |
| 50 - 99 | MYR10.65 |
| 100 - 249 | MYR10.44 |
| 250 - 499 | MYR10.23 |
| 500 + | MYR10.04 |
*price indicative
- RS Stock No.:
- 352-4666
- Mfr. Part No.:
- S-1010A
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Number of Positions | 16 | |
| Mounting Type | PCB | |
| Contact Material | Gold Plated Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Rotary Flush | |
| Contact Current Rating | 100 mA@ 5 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Dielectric Strength | 300V ac | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Number of Positions 16 | ||
Mounting Type PCB | ||
Contact Material Gold Plated Copper Alloy | ||
Package Style DIP | ||
Actuator Type Rotary Flush | ||
Contact Current Rating 100 mA@ 5 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Dielectric Strength 300V ac | ||
- COO (Country of Origin):
- CN



PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Related links
- Nidec Components 16 Way PCB DIP Switch, Rotary Flush Actuator
- Nidec Components 10 Way PCB DIP Switch, Rotary Flush Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Hartmann 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- Omron 16 Way Through Hole DIP Switch, Rotary Flush Actuator
